Parametric Equivalent

BAS521-HF | |
|---|---|
DigiKey Part Number | 641-BAS521-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS521-HF |
Description | DIODE STANDARD 300V 250MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 0.4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS521 | Shenzhen Slkormicro Semicon Co., Ltd. | 25.410 | 5399-BAS521CT-ND | 0,10000 € | Parametric Equivalent |
| BAS521-QF | Nexperia USA Inc. | 0 | 1727-BAS521-QFTR-ND | 0,00000 € | Parametric Equivalent |
| BAS521-QX | Nexperia USA Inc. | 0 | 1727-BAS521-QXCT-ND | 0,00000 € | Parametric Equivalent |
| BAS521-QYL | Nexperia USA Inc. | 0 | 1727-BAS521-QYLTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06051 € | 181,53 € |
| 6.000 | 0,05456 € | 327,36 € |
| 9.000 | 0,05153 € | 463,77 € |
| 15.000 | 0,04812 € | 721,80 € |
| 21.000 | 0,04610 € | 968,10 € |
| 30.000 | 0,04581 € | 1.374,30 € |
| Unit Price without VAT: | 0,06051 € |
|---|---|
| Unit Price with VAT: | 0,07201 € |





