New at DigiKey
BAS521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS521

DigiKey Part Number
5399-BAS521TR-ND - Tape & Reel (TR)
5399-BAS521CT-ND - Cut Tape (CT)
5399-BAS521DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS521
Description
300V 250MA SOD-523
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
0.4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05500 €0,55 €
1000,03400 €3,40 €
5000,02448 €12,24 €
1.0000,02135 €21,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01736 €52,08 €
6.0000,01534 €92,04 €
9.0000,01431 €128,79 €
15.0000,01314 €197,10 €
21.0000,01245 €261,45 €
30.0000,01178 €353,40 €
75.0000,01031 €773,25 €
150.0000,00939 €1.408,50 €
300.0000,00862 €2.586,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €