Parametric Equivalent
Parametric Equivalent
Similar

BAS521,135 | |
|---|---|
DigiKey Part Number | 1727-2166-2-ND - Tape & Reel (TR) 1727-2166-1-ND - Cut Tape (CT) 1727-2166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521,135 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS521,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07710 € | 7,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03377 € | 337,70 € |
| 20.000 | 0,03054 € | 610,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |










