Parametric Equivalent
Similar

BAS521-QF | |
|---|---|
DigiKey Part Number | 1727-BAS521-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS521-QF |
Description | DIODE STANDARD 300V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 0.4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03111 € | 311,10 € |
| 20.000 | 0,02815 € | 563,00 € |
| 30.000 | 0,02665 € | 799,50 € |
| 50.000 | 0,02496 € | 1.248,00 € |
| 70.000 | 0,02395 € | 1.676,50 € |
| 100.000 | 0,02298 € | 2.298,00 € |
| 250.000 | 0,02084 € | 5.210,00 € |
| Unit Price without VAT: | 0,03111 € |
|---|---|
| Unit Price with VAT: | 0,03702 € |





