BAS40-06/DG/B3R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02761 €
Datasheet

Direct


onsemi
In Stock: 38.712
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.623
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.765
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.449
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.975
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 11.975
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06/DG/B3R

DigiKey Part Number
BAS40-06/DG/B3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-06/DG/B3R
Description
DIODE ARRAY SCHOTTKY 40V 120MA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.