
BAS40-06HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAS40-06HYFHT116TR-ND - Tape & Reel (TR) 846-BAS40-06HYFHT116CT-ND - Cut Tape (CT) 846-BAS40-06HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06HYFHT116 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,16266 € | 81,33 € |
| 1.000 | 0,14578 € | 145,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10294 € | 308,82 € |
| 6.000 | 0,09760 € | 585,60 € |
| 9.000 | 0,09593 € | 863,37 € |
| 15.000 | 0,09565 € | 1.434,75 € |
| 21.000 | 0,09404 € | 1.974,84 € |
| 30.000 | 0,09069 € | 2.720,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

