
BAS40-06HMFHT116 | |
|---|---|
DigiKey Part Number | BAS40-06HMFHT116TR-ND - Tape & Reel (TR) BAS40-06HMFHT116CT-ND - Cut Tape (CT) BAS40-06HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06HMFHT116 |
Description | DIODE ARRAY SCHOT 40V 120MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-06HMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04148 € | 20,74 € |
| 1.000 | 0,03642 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03238 € | 97,14 € |
| 6.000 | 0,03107 € | 186,42 € |
| 9.000 | 0,03083 € | 277,47 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

