Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



BAS321,115 | |
|---|---|
DigiKey Part Number | 1727-4802-2-ND - Tape & Reel (TR) 1727-4802-1-ND - Cut Tape (CT) 1727-4802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321,115 |
Description | DIODE STANDARD 200V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS321,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03198 € | 15,99 € |
| 1.000 | 0,02798 € | 27,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02288 € | 68,64 € |
| 6.000 | 0,02030 € | 121,80 € |
| 9.000 | 0,01898 € | 170,82 € |
| 15.000 | 0,01750 € | 262,50 € |
| 21.000 | 0,01662 € | 349,02 € |
| 30.000 | 0,01576 € | 472,80 € |
| 75.000 | 0,01388 € | 1.041,00 € |
| 150.000 | 0,01272 € | 1.908,00 € |
| 300.000 | 0,01174 € | 3.522,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |















