Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



BAS321,135 | |
|---|---|
DigiKey Part Number | 1727-BAS321,135TR-ND - Tape & Reel (TR) 1727-BAS321,135CT-ND - Cut Tape (CT) 1727-BAS321,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321,135 |
Description | DIODE STANDARD 200V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05530 € | 5,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02332 € | 233,20 € |
| 20.000 | 0,02092 € | 418,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










