Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



1PS76SB70,115 | |
|---|---|
DigiKey Part Number | 1727-1203-2-ND - Tape & Reel (TR) 1727-1203-1-ND - Cut Tape (CT) 1727-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB70,115 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB70,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05124 € | 25,62 € |
| 1.000 | 0,04511 € | 45,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03729 € | 111,87 € |
| 6.000 | 0,03335 € | 200,10 € |
| 9.000 | 0,03133 € | 281,97 € |
| 15.000 | 0,02906 € | 435,90 € |
| 21.000 | 0,02772 € | 582,12 € |
| 30.000 | 0,02641 € | 792,30 € |
| 75.000 | 0,02354 € | 1.765,50 € |
| 150.000 | 0,02177 € | 3.265,50 € |
| 300.000 | 0,02028 € | 6.084,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


















