BAS316-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 1.572
Unit Price: 0,16000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.141
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 19.134
Unit Price: 0,09000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 885
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.179
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited
In Stock: 1.750
Unit Price: 0,03100 €
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BAS316-QX

DigiKey Part Number
1727-BAS316-QXTR-ND - Tape & Reel (TR)
1727-BAS316-QXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS316-QX
Description
DIODE STANDARD 100V 250MA SOD323
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07700 €0,77 €
500,05440 €2,72 €
1000,04710 €4,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02424 €72,72 €
6.0000,02148 €128,88 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €