
BAS316WS-AQ | |
|---|---|
DigiKey Part Number | 4878-BAS316WS-AQTR-ND - Tape & Reel (TR) 4878-BAS316WS-AQCT-ND - Cut Tape (CT) 4878-BAS316WS-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316WS-AQ |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316WS-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS316_R1_00001 | Panjit International Inc. | 2.773 | 3757-BAS316_R1_00001CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04800 € | 4,80 € |
| 500 | 0,03474 € | 17,37 € |
| 1.000 | 0,03041 € | 30,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02488 € | 74,64 € |
| 6.000 | 0,02208 € | 132,48 € |
| 9.000 | 0,02065 € | 185,85 € |
| 15.000 | 0,01904 € | 285,60 € |
| 21.000 | 0,01809 € | 379,89 € |
| 30.000 | 0,01716 € | 514,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










