

BAW56-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAW56-G3-08TR-ND - Tape & Reel (TR) 112-BAW56-G3-08CT-ND - Cut Tape (CT) 112-BAW56-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-G3-08 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05124 € | 25,62 € |
| 1.000 | 0,04511 € | 45,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03729 € | 111,87 € |
| 6.000 | 0,03335 € | 200,10 € |
| 9.000 | 0,03133 € | 281,97 € |
| 15.000 | 0,02738 € | 410,70 € |
| 21.000 | 0,02727 € | 572,67 € |
| 30.000 | 0,02641 € | 792,30 € |
| 75.000 | 0,02489 € | 1.866,75 € |
| 150.000 | 0,02028 € | 3.042,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |










_tmb.jpg)