1SS357
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS316

DigiKey Part Number
4024-BAS316TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS316
Description
DIODE STANDARD 100V 250MA SOD323
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500,03100 €1,55 €
1000,02590 €2,59 €
1.0000,02073 €20,73 €
Unit Price without VAT:0,03100 €
Unit Price with VAT:0,03689 €