Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BAS21AVD,165 | |
|---|---|
DigiKey Part Number | 1727-2081-2-ND - Tape & Reel (TR) 1727-2081-1-ND - Cut Tape (CT) 1727-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21AVD,165 |
Description | DIODE ARRAY GP 200V 200MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 200 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21AVD,165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,18410 € | 18,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08748 € | 874,80 € |
| 20.000 | 0,08032 € | 1.606,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |













