
BAS21TMR6T1G | |
|---|---|
DigiKey Part Number | BAS21TMR6T1GOSTR-ND - Tape & Reel (TR) BAS21TMR6T1GOSCT-ND - Cut Tape (CT) BAS21TMR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21TMR6T1G |
Description | DIODE ARRAY GP 250V 200MA SC-74 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21TMR6T1G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case SC-74, SOT-457 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SC-74 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBAS21TMR6T2G | onsemi | 5.844 | 488-NSVBAS21TMR6T2GCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08228 € | 41,14 € |
| 1.000 | 0,07286 € | 72,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05637 € | 169,11 € |
| 6.000 | 0,05077 € | 304,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

