
NSVBAS21TMR6T1G | |
|---|---|
DigiKey Part Number | NSVBAS21TMR6T1GOSTR-ND - Tape & Reel (TR) NSVBAS21TMR6T1GOSCT-ND - Cut Tape (CT) NSVBAS21TMR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21TMR6T1G |
Description | DIODE ARRAY GP 250V 200MA SC-74 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21TMR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08292 € | 41,46 € |
| 1.000 | 0,07352 € | 73,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05389 € | 161,67 € |
| 6.000 | 0,05207 € | 312,42 € |
| 9.000 | 0,04895 € | 440,55 € |
| 15.000 | 0,04853 € | 727,95 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

