Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC8T245PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-8095-2-ND - Tape & Reel (TR) 1727-8095-1-ND - Cut Tape (CT) 1727-8095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245PW-Q100J |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,63420 € | 31,71 € |
| 100 | 0,59790 € | 59,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49768 € | 1.244,20 € |
| 5.000 | 0,48562 € | 2.428,10 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



















