Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC2G66DP,125 | |
|---|---|
DigiKey Part Number | 1727-5993-2-ND - Tape & Reel (TR) 1727-5993-1-ND - Cut Tape (CT) 1727-5993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G66DP,125 |
Description | IC SWITCH SPST-NOX2 10OHM 8TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,19620 € | 9,81 € |
| 100 | 0,18290 € | 18,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14516 € | 435,48 € |
| 6.000 | 0,14098 € | 845,88 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






