
TC4W66FU,LF | |
|---|---|
DigiKey Part Number | TC4W66FULFTR-ND - Tape & Reel (TR) TC4W66FULFCT-ND - Cut Tape (CT) TC4W66FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4W66FU,LF |
Description | IC SWITCH SPST-NOX2 160OHM 8SSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 160Ohm 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4W66FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10598 € | 52,99 € |
| 1.000 | 0,10121 € | 101,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09532 € | 285,96 € |
| 6.000 | 0,09243 € | 554,58 € |
| 9.000 | 0,09099 € | 818,91 € |
| 15.000 | 0,08939 € | 1.340,85 € |
| 21.000 | 0,08845 € | 1.857,45 € |
| 30.000 | 0,08755 € | 2.626,50 € |
| 75.000 | 0,08562 € | 6.421,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











