8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G66DP-Q100H

DigiKey Part Number
1727-74LVC2G66DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G66DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G66DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G66DP-Q100H
Description
IC SWITCH SPST-NOX2 10OHM 8TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35200 €3,52 €
500,29120 €14,56 €
1000,27280 €27,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21434 €643,02 €
6.0000,20857 €1.251,42 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €