Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC2G34GXZ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G34GXZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GXZ |
Description | IC BUFF NON-INVERT 5.5V 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G34GXZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04954 € | 495,40 € |
| 20.000 | 0,04828 € | 965,60 € |
| 30.000 | 0,04766 € | 1.429,80 € |
| 50.000 | 0,04696 € | 2.348,00 € |
| 70.000 | 0,04656 € | 3.259,20 € |
| 100.000 | 0,04617 € | 4.617,00 € |
| Unit Price without VAT: | 0,04954 € |
|---|---|
| Unit Price with VAT: | 0,05895 € |








