
74LVC2G34GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G34GN,132TR-ND - Tape & Reel (TR) 1727-74LVC2G34GN,132CT-ND - Cut Tape (CT) 1727-74LVC2G34GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GN,132 |
Description | IC BUFFER NON-INVERT 5.5V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24920 € | 6,23 € |
| 100 | 0,21620 € | 21,62 € |
| 250 | 0,20044 € | 50,11 € |
| 500 | 0,19096 € | 95,48 € |
| 1.000 | 0,18408 € | 184,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16493 € | 824,65 € |
| 10.000 | 0,16093 € | 1.609,30 € |
| 15.000 | 0,15893 € | 2.383,95 € |
| 25.000 | 0,15671 € | 3.917,75 € |
| 35.000 | 0,15541 € | 5.439,35 € |
| 50.000 | 0,15417 € | 7.708,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

