


74LVC2G34GM-Q100,1 | |
|---|---|
cms-digikey-product-number | 1727-8617-2-ND - Tape & Reel (TR) 1727-8617-1-ND - Cut Tape (CT) 1727-8617-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 74LVC2G34GM-Q100,1 |
cms-description | IC BUFFER NON-INVERT 5.5V 6XSON |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12760 € | 3,19 € |
| 100 | 0,10930 € | 10,93 € |
| 250 | 0,10048 € | 25,12 € |
| 500 | 0,09516 € | 47,58 € |
| 1.000 | 0,09081 € | 90,81 € |
| 2.500 | 0,08847 € | 221,17 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,07842 € | 392,10 € |
| 10.000 | 0,07625 € | 762,50 € |
| 15.000 | 0,07516 € | 1.127,40 € |
| 25.000 | 0,07396 € | 1.849,00 € |
| 35.000 | 0,07326 € | 2.564,10 € |
| 50.000 | 0,07258 € | 3.629,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


