Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



74HC1G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-3259-2-ND - Tape & Reel (TR) 1727-3259-1-ND - Cut Tape (CT) 1727-3259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04920 € | 4,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03706 € | 111,18 € |
| 6.000 | 0,03572 € | 214,32 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











