
MC74HC1G04DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74HC1G04DBVT1GTR-ND - Tape & Reel (TR) 488-MC74HC1G04DBVT1GCT-ND - Cut Tape (CT) 488-MC74HC1G04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G04DBVT1G |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04320 € | 1,08 € |
| 100 | 0,03630 € | 3,63 € |
| 250 | 0,03296 € | 8,24 € |
| 500 | 0,03092 € | 15,46 € |
| 1.000 | 0,02923 € | 29,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02716 € | 81,48 € |
| 6.000 | 0,02614 € | 156,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





