
SN74AHC1G04DCKT | |
|---|---|
DigiKey Part Number | 296-32227-2-ND - Tape & Reel (TR) 296-32227-1-ND - Cut Tape (CT) 296-32227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DCKT |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40230 € | 40,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37552 € | 93,88 € |
| 500 | 0,35944 € | 179,72 € |
| 750 | 0,35136 € | 263,52 € |
| 1.250 | 0,34242 € | 428,02 € |
| 1.750 | 0,33719 € | 590,08 € |
| 2.500 | 0,33216 € | 830,40 € |
| 6.250 | 0,32134 € | 2.008,38 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |






