74AXP1T125GSH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.326
Unit Price: 0,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.644
Unit Price: 2,78000 €
Datasheet

Similar


onsemi
In Stock: 7.988
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 1.515
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 2.774
Unit Price: 1,82000 €
Datasheet

Similar


onsemi
In Stock: 595.660
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.154
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.456
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 338.428
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.486
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 109.400
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 133.000
Unit Price: 0,37139 €
Datasheet
6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T125GSH

DigiKey Part Number
1727-74AXP1T125GSHTR-ND - Tape & Reel (TR)
1727-74AXP1T125GSHCT-ND - Cut Tape (CT)
1727-74AXP1T125GSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP1T125GSH
Description
IC XLTR VL UNIDIR 6-XSON/SOT1202
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
EDA/CAD Models
74AXP1T125GSH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.7 V ~ 2.75 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes