NLSV1T34DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


Texas Instruments
In Stock: 8.186
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.152
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 90
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.293
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 335.423
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 133.000
Unit Price: 0,37006 €
Datasheet

Similar


Texas Instruments
In Stock: 56.421
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 36.341
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 126.881
Unit Price: 0,45000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV1T34DFT2G

DigiKey Part Number
NLSV1T34DFT2GOSTR-ND - Tape & Reel (TR)
NLSV1T34DFT2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLSV1T34DFT2G
Description
IC BUFFER NON-INVERT 4.5V SC-88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLSV1T34DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes