Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT374D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT374D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT374D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 130 MHz | |
Max Propagation Delay @ V, Max CL | 10.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22310 € | 446,20 € |
| 4.000 | 0,21668 € | 866,72 € |
| 6.000 | 0,21346 € | 1.280,76 € |
| 10.000 | 0,20990 € | 2.099,00 € |
| 14.000 | 0,20781 € | 2.909,34 € |
| 20.000 | 0,20581 € | 4.116,20 € |
| Unit Price without VAT: | 0,22310 € |
|---|---|
| Unit Price with VAT: | 0,26549 € |





