Similar
Similar
Similar
Similar
Similar
Similar



CD74ACT374M96 | |
|---|---|
DigiKey Part Number | 296-14500-2-ND - Tape & Reel (TR) 296-14500-1-ND - Cut Tape (CT) 296-14500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT374M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT374M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,57600 € | 14,40 € |
| 100 | 0,50770 € | 50,77 € |
| 250 | 0,47516 € | 118,79 € |
| 500 | 0,45690 € | 228,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42610 € | 852,20 € |
| 4.000 | 0,41516 € | 1.660,64 € |
| 6.000 | 0,40968 € | 2.458,08 € |
| 10.000 | 0,40361 € | 4.036,10 € |
| 14.000 | 0,40007 € | 5.600,98 € |
| 20.000 | 0,39665 € | 7.933,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


