74AHC594D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.509
Unit Price: 0,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.171
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,64309 €
Datasheet

Similar


Texas Instruments
In Stock: 4.387
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,18787 €
Datasheet

Similar


Texas Instruments
In Stock: 4.994
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,15724 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC594D-Q100,118

DigiKey Part Number
1727-7855-2-ND - Tape & Reel (TR)
1727-7855-1-ND - Cut Tape (CT)
1727-7855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC594D-Q100,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32100 €3,21 €
500,26580 €13,29 €
1000,24870 €24,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20112 €502,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €