MFR Recommended
MFR Recommended
Similar
Similar
Similar

SN74AHC594DG4 | |
|---|---|
DigiKey Part Number | SN74AHC594DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC594DG4 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594DG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC594DR | Texas Instruments | 4.307 | 296-31743-1-ND | 0,44000 € | MFR Recommended |
| SN74AHC594D | Rochester Electronics, LLC | 1.047 | 2156-SN74AHC594D-ND | 0,97000 € | MFR Recommended |
| 74AHC594D,112 | Rochester Electronics, LLC | 33.288 | 2156-74AHC594D,112-1727-ND | 0,51844 € | Similar |
| 74AHC594D,118 | Nexperia USA Inc. | 0 | 1727-74AHC594D,118CT-ND | 0,39000 € | Similar |
| 74AHC594S16-13 | Diodes Incorporated | 0 | 74AHC594S16-13-ND | 0,14646 € | Similar |




