1PS76SB10-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03064 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03108 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 619
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 302.939
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 1.025
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 8.996
Unit Price: 0,09000 €
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

1PS76SB10-QZ

DigiKey Part Number
1727-1PS76SB10-QZTR-ND - Tape & Reel (TR)
1727-1PS76SB10-QZCT-ND - Cut Tape (CT)
1727-1PS76SB10-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS76SB10-QZ
Description
DIODE SCHOTTKY 30V 200MA SOD323
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types