
BAT54H | |
|---|---|
DigiKey Part Number | 5399-BAT54HTR-ND - Tape & Reel (TR) 5399-BAT54HCT-ND - Cut Tape (CT) 5399-BAT54HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54H |
Description | 30V INDEPENDENT TYPE 200MA 800MV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02258 € | 11,29 € |
| 1.000 | 0,01968 € | 19,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01598 € | 47,94 € |
| 6.000 | 0,01410 € | 84,60 € |
| 9.000 | 0,01314 € | 118,26 € |
| 15.000 | 0,01206 € | 180,90 € |
| 21.000 | 0,01142 € | 239,82 € |
| 30.000 | 0,01080 € | 324,00 € |
| 75.000 | 0,00943 € | 707,25 € |
| 150.000 | 0,00858 € | 1.287,00 € |
| 300.000 | 0,00786 € | 2.358,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






