
DFLZ27Q-7 | |
|---|---|
DigiKey Part Number | 31-DFLZ27Q-7TR-ND - Tape & Reel (TR) 31-DFLZ27Q-7CT-ND - Cut Tape (CT) 31-DFLZ27Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ27Q-7 |
Description | DIODE ZENER 27V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22940 € | 22,94 € |
| 500 | 0,17436 € | 87,18 € |
| 1.000 | 0,15659 € | 156,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11314 € | 339,42 € |
| 6.000 | 0,11244 € | 674,64 € |
| 9.000 | 0,11088 € | 997,92 € |
| 15.000 | 0,10232 € | 1.534,80 € |
| 30.000 | 0,09868 € | 2.960,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |








