
NHD-3.9-480128AF-ASXP-CTP | |
|---|---|
DigiKey Part Number | 757-NHD-3.9-480128AF-ASXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-3.9-480128AF-ASXP-CTP |
Description | 3.9" BAR-TYPE IPS TFT W/ CTP RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB) 3.9" (99.06mm) 480 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-3.9-480128AF-ASXP-CTP Models |
Category | Viewing Area 96.04mm W x 26.34mm H |
Manufacturer Newhaven Display Intl | Backlight LED |
Packaging Bulk | Dot Pixels 480 x 128 |
Part Status Active | Interface I2C, Parallel, 24-Bit (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type FT5426G, ST7282 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
Diagonal Screen Size 3.9" (99.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 € | 42,49 € |
| 5 | 40,79600 € | 203,98 € |
| Unit Price without VAT: | 42,49000 € |
|---|---|
| Unit Price with VAT: | 50,56310 € |






