
NHD-2.9-376960AF-ASXP | |
|---|---|
DigiKey Part Number | 757-NHD-2.9-376960AF-ASXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.9-376960AF-ASXP |
Description | 2.9" BAR-TYPE IPS TFT WITH RGB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB), SPI 2.9" (73.66mm) 960 x 376 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.9-376960AF-ASXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.9" (73.66mm) | |
Viewing Area | 27.91mm W x 69.28mm H | |
Backlight | LED | |
Dot Pixels | 960 x 376 | |
Interface | Parallel, 24-Bit (RGB), SPI | |
Controller Type | ST7701SN | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,03000 € | 23,03 € |
| 5 | 21,65200 € | 108,26 € |
| 10 | 20,27100 € | 202,71 € |
| 50 | 19,41520 € | 970,76 € |
| Unit Price without VAT: | 23,03000 € |
|---|---|
| Unit Price with VAT: | 27,40570 € |






