


NHD-1.5-128128G | |
|---|---|
DigiKey Part Number | NHD-1.5-128128G-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.5-128128G |
Description | GRAPHIC DISPLAY OLED RGB 1.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED Parallel, Serial 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.5-128128G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 28.86mm W x 28.86mm H | |
Backlight | - | |
Dot Pixels | 128 x 128 | |
Interface | Parallel, Serial | |
Controller Type | SSD1351 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,51480 € |










