
NHD-1.5-BREAKOUT | |
|---|---|
DigiKey Part Number | 757-NHD-1.5-BREAKOUT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.5-BREAKOUT |
Description | EVAL BRD NHD-1.5-128128G SSD1357 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NHD-1.5-128128G, SSD1357 - Breakout Board Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Display | |
Function | Breakout Board | |
Embedded | - | |
Utilized IC / Part | NHD-1.5-128128G, SSD1357 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 5 | 10,14800 € | 50,74 € |
| 10 | 9,50100 € | 95,01 € |
| 50 | 8,96080 € | 448,04 € |
| 100 | 8,52900 € | 852,90 € |
| 250 | 8,25524 € | 2.063,81 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |


