
AOC128128A0-1.50W | |
|---|---|
DigiKey Part Number | 5491-AOC128128A0-1.50W-ND |
Manufacturer | |
Manufacturer Product Number | AOC128128A0-1.50W |
Description | GRAPHIC DISPLAY OLED RGB 1.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED Parallel, SPI 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 28.85mm W x 28.86mm H | |
Backlight | - | |
Dot Pixels | 128 x 128 | |
Interface | Parallel, SPI | |
Controller Type | SSD1351 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Red/Green/Blue | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,22000 € | 23,22 € |
| 10 | 18,65900 € | 186,59 € |
| 100 | 16,02090 € | 1.602,09 € |
| 500 | 14,87796 € | 7.438,98 € |
| Unit Price without VAT: | 23,22000 € |
|---|---|
| Unit Price with VAT: | 27,63180 € |



