
LST1-01G01-FRD1-00 | |
|---|---|
DigiKey Part Number | 1672-1130-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G01-FRD1-00 |
Description | LED COB SST-10 RED STARBOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SST-10 Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | Red | |
CCT (K) | - | |
Wavelength | 730nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 310mW | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 9,14600 € | 91,46 € |
| 250 | 7,22816 € | 1.807,04 € |
| 500 | 6,97612 € | 3.488,06 € |
| 1.000 | 6,76307 € | 6.763,07 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,98250 € |











