LST1-01F09-IR01-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01F09-IR02-00

DigiKey Part Number
1672-1151-ND
Manufacturer
Manufacturer Product Number
LST1-01F09-IR02-00
Description
LED MOD OSLON BLACK STARBOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSLON® Black Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
-
CCT (K)
-
Wavelength
850nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
1340mW
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
CRI (Color Rendering Index)
-
Viewing Angle
90°
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,61000 €13,61 €
1010,67400 €106,74 €
1008,96560 €896,56 €
5008,22402 €4.112,01 €
1.0007,98364 €7.983,64 €
Manufacturers Standard Package
Unit Price without VAT:13,61000 €
Unit Price with VAT:16,19590 €