LST1-01H06-LME1-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01H06-LME1-01

DigiKey Part Number
1672-LST1-01H06-LME1-01-ND
Manufacturer
Manufacturer Product Number
LST1-01H06-LME1-01
Description
LED MOD LUXEON C LIME STARBRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON C Lime Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Lime
CCT (K)
-
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
135 lm/W
Current - Max
1.23A
CRI (Color Rendering Index)
-
Viewing Angle
145°
Features
-
Size / Dimension
19.89mm Dia
Height
3.05mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,49000 €10,49 €
108,13000 €81,30 €
1006,75260 €675,26 €
5006,15360 €3.076,80 €
1.0005,95936 €5.959,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,48310 €