
S3L-503020 | |
|---|---|
DigiKey Part Number | 4256-S3L-503020-ND |
Manufacturer | |
Manufacturer Product Number | S3L-503020 |
Description | MEDIUM RUGGED UTILITY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 5.202" L x 3.203" W (132.13mm x 81.36mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.202" L x 3.203" W (132.13mm x 81.36mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 16.6in² (107cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 5 | 12,07800 € | 60,39 € |
| 10 | 11,28900 € | 112,89 € |
| 25 | 10,32520 € | 258,13 € |
| 50 | 9,65060 € | 482,53 € |
| 100 | 9,02010 € | 902,01 € |
| 250 | 8,90688 € | 2.226,72 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |










