S3A-333315-TW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A-333315-TW

DigiKey Part Number
4256-S3A-333315-TW-ND
Manufacturer
Manufacturer Product Number
S3A-333315-TW
Description
3" SQUARE UTILITY - TALL BASE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Black Cover Included, Hand Held 4.471" L x 3.371" W (113.56mm x 85.62mm) X 1.650" (41.91mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.471" L x 3.371" W (113.56mm x 85.62mm)
Height
1.650" (41.91mm)
Area (L x W)
15.0in² (97cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,58000 €6,58 €
55,63000 €28,15 €
105,26200 €52,62 €
254,81200 €120,30 €
504,49800 €224,90 €
1004,20410 €420,41 €
2503,84484 €961,21 €
5003,77868 €1.889,34 €
Manufacturers Standard Package
Unit Price without VAT:6,58000 €
Unit Price with VAT:7,83020 €