


S3L-523322 | |
|---|---|
DigiKey Part Number | 4256-S3L-523322-ND |
Manufacturer | |
Manufacturer Product Number | S3L-523322 |
Description | BOX ABS BLACK 6.31"L X 3.66"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 6.310" L x 3.660" W (160.27mm x 92.96mm) X 2.405" (61.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.310" L x 3.660" W (160.27mm x 92.96mm) | |
Height | 2.405" (61.09mm) | |
Area (L x W) | 23.1in² (149cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 5 | 10,76600 € | 53,83 € |
| 10 | 10,06300 € | 100,63 € |
| 25 | 9,20280 € | 230,07 € |
| 50 | 8,60200 € | 430,10 € |
| 100 | 8,03980 € | 803,98 € |
| 250 | 7,82728 € | 1.956,82 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |



