
S463AM-915 | |
|---|---|
DigiKey Part Number | 730-1053-ND |
Manufacturer | |
Manufacturer Product Number | S463AM-915 |
Description | RF ANT 915MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.929" (176.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 € | 13,07 € |
| 10 | 10,31700 € | 103,17 € |
| 25 | 9,63000 € | 240,75 € |
| 100 | 8,87530 € | 887,53 € |
| 250 | 8,51552 € | 2.128,88 € |
| 500 | 8,29868 € | 4.149,34 € |
| 1.000 | 8,12024 € | 8.120,24 € |
| Unit Price without VAT: | 13,07000 € |
|---|---|
| Unit Price with VAT: | 15,55330 € |










