
TI.92.2113 | |
|---|---|
DigiKey Part Number | 931-TI.92.2113-ND |
Manufacturer | |
Manufacturer Product Number | TI.92.2113 |
Description | 915MHZ TERMINAL ANTENNA 2DBI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.21dBi, 2.14dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,23900 € | 52,39 € |
| 25 | 5,07800 € | 126,95 € |
| 100 | 4,54480 € | 454,48 € |
| 250 | 4,02800 € | 1.007,00 € |
| 500 | 3,81592 € | 1.907,96 € |
| 1.000 | 3,72236 € | 3.722,36 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |











