
RAK12500-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12500-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12500-0-WB-N |
Description | RAK12500 WISBLOCK GNSS LOCATION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RAK12500 - GNSS Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | GNSS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RAK12500 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,55000 € | 18,55 € |
| Unit Price without VAT: | 18,55000 € |
|---|---|
| Unit Price with VAT: | 22,07450 € |










